Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TSS11DGRA04

Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole
$ 6.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TSS11DGRA04.

Sager Electronics

Datasheet1 page15 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-3.40%

CAD Models

Download TE Connectivity TSS11DGRA04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1571982-2
Slide Switch, 2 Positions, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight
NKK SwitchesMS12ASG40
Standard MS 2 Through Hole Right Angle Vertical Slide Switch 5.10mm 100mA 1500VAC V .014A@28VAC
TE Connectivity1571982-1
Slide Switch, 2 Positions, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
TE Connectivity1-1437579-0
Slide Switch, SPDT, On-on, Latched, 0.4A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Panel Mount
TE Connectivity1571982-3
Slide Switch, 2 Positions, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight
TE Connectivity / AMP1571982-4
Switch Slide ON OFF ON SPDT Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity TSS11DGRA04 provided by its distributors.

Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole
Slide Switch, 2 Positions, SPDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
SWITCH, SLIDE, SPDT,2 POS, THRU HOLE, ON-NONE-ON, EXTENDED SIDE
ALCOSWITCH TSS11DGRA04 TSS11DGRA04=SLIDE SWITCH SPDT
Contact Configuration:SPDT; Switch Operation:On-None-On; Switch Mounting:Through Hole; Product Range:TSS Series; Contact Current Max:20mA; Contact Voltage AC Max:-; Contact Voltage DC Max:20V; Orientation:Right Angle RoHS Compliant: Yes
SLIDE SWITCH, SPDT, ON-ON; Contact Configuration:SPDT; Actuator Style:Raised; Contact Voltage AC Max:20V; Contact Voltage DC Max:20V; Switch Mounting:Through Hole; Orientation:Horizontal; Actuation Type:Raised; Actuator Type:Raised Slide; Contact Configuration:SPDT; Contact Current AC Max:20mA; Contact Current DC Max:0.4A; Contact Plating:Gold; Contact Resistance:20mohm; External Depth:9.65mm; External Width:10.2mm; Height Max:5.23mm; Insulation Resistance:1000Mohm; No. of Electrical Operations:80000; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Orientation:Right Angle; Series:TSS; Terminal Type:PCB

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSS11DGRA04.