Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NKK Switches MS12ASG40

Slide Switch ON None ON SPDT 0.1A 28VAC 28VDC Vertical PC
$ 7.27
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches MS12ASG40.

Farnell

Datasheet0 pages0 years ago

TME

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download NKK Switches MS12ASG40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-06-30
LTD Date2024-04-30

Related Parts

NKK SwitchesMS12ANG03
Switch Slide ON None ON SPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 100000Cycles PC Pins Thru-Hole
NKK SwitchesMS13ANG03
Switch Slide ON OFF ON SPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 100000Cycles PC Pins Thru-Hole
NKK SwitchesMS12ASG30
MS Series Mini SPDT On-None-On Through Hole Slide Switch
TE Connectivity1571982-2
Slide Switch, 2 Positions, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight
TE Connectivity1571982-1
Slide Switch, 2 Positions, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
TE ConnectivityTSS11EGRA
Switch Slide ON OFF ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole

Descriptions

Descriptions of NKK Switches MS12ASG40 provided by its distributors.

Slide Switch ON None ON SPDT 0.1A 28VAC 28VDC Vertical PC
SWITCH, SLIDE, SPDT, 0.1A, 28V, PANEL
Slide Switch, 2 Positions, SPDT, On-on, Latched, 0.014A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Slide Switch Dimensions L x W x H: 7.1 x 23.48 x 15.4 mm Actuation: Side Contact material: Au Mounting: Bracket / Angle / THT Termination type: Soldering Pins Poles: 1
SWITCH, SLIDE, SPDT, 0.1A, 28V, PANEL; Contact Configuration:SPDT; Switch Operation:On-None-On; Switch Mounting:Panel Mount; Product Range:MS Series; Contact Current Max:100mA; Contact Voltage AC Max:28V; Contact Voltage DC Max:28V RoHS Compliant: Yes

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS-12ASG40