Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1571982-2

Slide Switch, 2 Positions, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight
$ 9.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1571982-2.

Sager Electronics

Technical Drawing1 page15 years ago

Master Electronics

IHS

Electro Sonic

element14 APAC

CAD Models

Download TE Connectivity 1571982-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1437579-0
Slide Switch, SPDT, On-on, Latched, 0.4A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Panel Mount
TE ConnectivityTSS11DGRA
Slide Switch, 2 Positions, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
TE Connectivity / AMP1437579-8
Slide Switch, 2 Positions, SPDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
TE Connectivity1571982-3
Slide Switch, 2 Positions, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight
TE Connectivity / AMP1571982-4
Switch Slide ON OFF ON SPDT Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
TE Connectivity1571982-2
Slide Switch, 2 Positions, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of TE Connectivity 1571982-2 provided by its distributors.

Slide Switch, 2 Positions, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight
Switch Slide ON None ON SPDT Flush Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
Slide Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
TE CONNECTIVITY 1571982-2 Slide Switch, SPDT, On-None-On, Through Hole, 20 V
SWITCH, SLIDE; SPDT; 0.4 VA @ 20 VDC; 20 VDC; ON-NONE-ON; COPPER; PC TERMINAL
2 Position SPDT Flush Top Actuator Through Hole Vertical Mount Slide Switch
TSS11DG1PC04=SLIDE SWITCH SPDT
Slide switch,PCB,SPDT,2 pos,flush act
RS APAC
Slide Switches Product Highlights: Number of Positions = 2 Single Pole - Double Throw Configuration (Pole-Throw) Actuator Style = Flush, Top Actuator Color = Black TSS Series
Special Order: TSS11DG1PC04=SLIDE SWITCH SPDT Configuration (Pole-Throw): Single Pole - Double Throw Mounting Angle: Vertical Contact Base Material: Copper Number of Actuators: Single Number of Positions: 2 Single Pole - Double Throw Vertical Copper | Slide Switch | Part Number: 1571982-2 | Internal Number: 1571982-2 | Alias Number: TSS11DG1PC04 | TE Connectivity
SLIDE SWITCH, SPDT, ON-ON; Contact Configuration:SPDT; Actuator Style:Raised; Switch Operation:On-None-On; Contact Voltage AC Max:20V; Contact Voltage DC Max:20V; Switch Mounting:Through Hole; Orientation:Vertical; Actuation Type:Raised; Actuator Type:Raised Slide; Contact Configuration:SPDT; Contact Current AC Max:20mA; Contact Current DC Max:0.1A; Contact Plating:Gold; Contact Resistance:20mohm; External Depth:10.2mm; External Width:5.23mm; Height Max:9.65mm; Insulation Resistance:1000Mohm; No. of Electrical Operations:80000; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Series:TSS; Terminal Type:PCB

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1571982-2 .
  • TSS11DG1PC04