Littelfuse 250R120-R1U

PTC Resettable Fuse 0.12A(hold) 0.24A(trip) 60VDC 3A 1W 0.8s 6Ohm Radial 6.5 X 4.6 X 11mm Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 250R120-R1U.

IHS

Datasheet7 pages11 years ago

Future Electronics

Fuses Unlimited

element14 APAC

DigiKey

Alternate Parts

Price @ 1000
$ 0.388
$ 0.388
Stock
34,460
188,996
188,996
Authorized Distributors
0
6
6
Resistance
6 Ω
4 Ω
4 Ω
Mount
Radial
-
-
Case/Package
Radial
Radial
Radial
Tolerance
-
-
-
Power Rating
1 W
-
-
Composition
-
-
-
Temperature Coefficient
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

TE ConnectivityTRF250-120U
PTC Resettable Fuse 0.12A(hold) 0.24A(trip) 60VDC 0.7W 6Ohm Radial 6 X 3.8 X 6mm Bulk
TE ConnectivityTRF250-120T-R2-B-0.5
TRF250 Series 60 V 0.12 A Ihold Through Hole Radial PolySwitch Resettable Fuse
Littelfuse250R120U
PTC Resettable Fuse 0.12A(hold) 0.24A(trip) 60VDC 3A 1W 1.5s 4Ohm Radial 6.5 X 3.8 X 11mm Bulk
TE ConnectivityTRF250-120-2
TRF250 Series 60 V 0.12 A Ihold Through Hole Radial PolySwitch Resettable Fuse
Littelfuse250R120ZR
PTC Resettable Fuse 0.12A(hold) 0.24A(trip) 60VDC 3A 1W 1.5s 4Ohm Radial 6.5 X 3.8 X 11mm Ammo
TE ConnectivityTRF250-145U
Uncoated 60 V 0.145 A Ihold Through Hole Radial PolySwitch® PTC Device

Descriptions

Descriptions of Littelfuse 250R120-R1U provided by its distributors.

PTC Resettable Fuse 0.12A(hold) 0.24A(trip) 60VDC 3A 1W 0.8s 6Ohm Radial 6.5 X 4.6 X 11mm Bulk
PTC Resettable Fuse, 6ohm, Through Hole Mount
Ptc 60V/250V Polyfuse Telecom .120A/Bulk |Littelfuse 250R120-R1U
PTC RESET FUSE 60V 120MA RADIAL
PTC 60V/250V POLYFUSE TELECOM .120APPTC
PTC - RADIAL TEL 60V/250V .12A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 250R120R1U