Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TLR2B10DR009FTDG

Fixed Resistor, Metal Strip, 1W, 0.009ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206

$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TLR2B10DR009FTDG.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet8 pages7 years ago
Datasheet4 pages11 years ago
Datasheet8 pages1 year ago

IHS

Sager Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-5.52%

CAD Models

Download TE Connectivity TLR2B10DR009FTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-01-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 0.009ohm, 0.0949V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
Fixed Resistor, Metal Film, 2W, 0.009ohm, 0.1342V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
TE ConnectivityTLR3A20DR009FTDG
Res 2512 0.009 Ohm 1% 2W ±50ppm/C Molded SMD Automotive
Res Metal Strip 1206 0.009 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Metal Plate 1206 0.009 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Metal Foil 2512 0.009 Ohm 1% 1W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity TLR2B10DR009FTDG provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.009ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
Metal Strip, Current Sensing Resistor,.009ohm,1%,1206,1W
.009 Ω, Metal Strip, Current Sensing Resistor Resistor, 1 %, 2 Termination, 1206, Taped & Reeled, Resistance Class Up to 1kΩ, 1 W, ±50 ppm/°C, CGS TLR
TLR 1206 1.0W R009 1% 50PPM 2K RL Resistance Value: .009 Ω Element Type: Metal Strip Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 0.009 Ω Metal Strip Current Sensing Resistor 1 % | Metal Chip Resistor: Current Sense | Part Number: TLR2B10DR009FTDG | Internal Number: 1-2176117-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176117-0