Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TLM3AER015JTE

Current Sense Res.-Smd Tlm 2512 1.0W R01; |Cgs Te Connectivity TLM3AER015JTE
$ 0.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TLM3AER015JTE.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity TLM3AER015JTE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicERJM1WSJ15MU
SMD Current Sense Resistor, 15 Milliohm, ± 5%, 1 W, 2512 [6432 Metric], Metal Plate
PanasonicERJ-M1WSJ16MU
Res Thick Film 2512 0.016 Ohm 5% 1W Molded SMD SMD Embossed Carrier T/R
PanasonicERJM1WSF15MU
SMD Current Sense Resistor, 15 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
Res Metal Strip 2512 0.015 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 1W, 0.015ohm, 0.1225V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Res Metal Strip 2512 0.015 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity TLM3AER015JTE provided by its distributors.

Current Sense Res.-Smd Tlm 2512 1.0W R01; |Cgs Te Connectivity TLM3AER015JTE
Res Metal Foil 2512 0.015 Ohm 5% 1W ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Foil, 1W, 0.015ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
CURRENT SENSE RES, 0R015, 5%, 1 W, 2512
Surface Mount Resistors, Current Sensing Resistor, 2 Termination, 2512, Taped & Reeled, 5 %, Foil, Resistance Class Up to 1kΩ, .015 Ω, 1 W, CGS TLM
CURRENT SENSE RES, 0R015, 5%, 1 W, 2512; Resistance: 0.015ohm; Product Range: TLM Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 1W; Resistance Tolerance: ± 5%; Resistor Element Material: Metal Foil; Temperatur
Special Order: TLM 2512 1.0W R015 5% 100PPM 4K RL Resistance Value: .015 Ω Element Type: Foil Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 0.015 Ω Foil Current Sensing Resistor 5 % | Metal Chip Resistor: Current Sense | Part Number: TLM3AER015JTE | Internal Number: 2176158-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176158-3