TE Connectivity THS75R47J

Fixed Resistor, Wire Wound, 75W, 0.47ohm, 1400V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 10.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS75R47J.

Newark

Datasheet6 pages12 years ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity THS75R47J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityHSC100R47J
Fixed Resistor, Wire Wound, 100W, 0.47ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA5R47J
Res Wirewound 470m Ohm 5% 10W ±30ppm/°C Aluminum Housed Solder Lug Flange Mount Tray
TE Connectivity / AMP7-1625966-5
Res Wirewound 0.47 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS75R47J
Fixed Resistor, Wire Wound, 75W, 0.47ohm, 1400V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP7-1625966-5
Res Wirewound 0.47 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray

Descriptions

Descriptions of TE Connectivity THS75R47J provided by its distributors.

Fixed Resistor, Wire Wound, 75W, 0.47ohm, 1400V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 0.47 Ohm 5% 75W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Current Sense Resistor 470mΩ ±5% ±50ppm/°C Flange Mount 49mm × 47.5mm × 26mm
Resistor, Al Clad, 75W, 0R47, 5%; |Cgs Te Connectivity THS75R47J
ALUMINIUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR,470MOHM +/-5% 40W
Wirewound Resistors - Chassis Mount THS75 R47 5%
1879363-1, TE CONNECTIVITY/AMP BRAND
RESISTOR, AL CLAD, 75W, 0R47, 5%; Resistance:0.47ohm; Product Range:THS Series; Power Rating:75W; Resistance Tolerance:± 5%; Resistor Terminals:Solder Lug; Voltage Rating:1.4kV; Resistor Element Material:Wirewound; Tempe
THS75 R47 5% Resistance Value: .47 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ 0.47 Ω Wire Wound 5 % Power Resistor | Power Resistor: Aluminum Housed & 75 Watt | Part Number: THS75R47J | Internal Number: 1879363-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879363-1