TE Connectivity THS501R0J

Fixed Resistor, Wire Wound, 50W, 1ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 3.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS501R0J.

IHS

Datasheet3 pages18 years ago
Datasheet4 pages2 years ago

Master Electronics

Sager Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-1.82%

CAD Models

Download TE Connectivity THS501R0J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSA501R0J
Through Hole Resistor, HSA50 Series, 1 ohm, 50 W, 5%, 1.25 kV
TE Connectivity1-1625971-8
Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 1Ohm +/-5% 25W | TE Connectivity HSA251R0J
TE ConnectivityTHS101R0J
Res Wirewound 1 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS501R0J
Fixed Resistor, Wire Wound, 50W, 1ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA501R0J
Through Hole Resistor, HSA50 Series, 1 ohm, 50 W, 5%, 1.25 kV

Descriptions

Descriptions of TE Connectivity THS501R0J provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 1ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
THS50 SERIES ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 1OHM +/-5% 50W
Res Wirewound 1 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount Tray
Avnet Japan
Chip Resistor 1Ω ±5% ±50ppm/°C 50W Chassis Mount 72.5mm L × 17mm H
Wirewound Resistors - Chassis Mount THS50 1R0 5%
Wirewound Resistors 1 Ohms 50W 50PPM
TE Connectivity THS501R0J 底盘安装电阻器
1-1879071-1, TE CONNECTIVITY/AMP BRAND
THS50 1R0 5% Resistance Value: 1 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistor: Aluminum Housed & 75 Watt | 1 Ω Wire Wound 5 % Power Resistor | Part Number: THS501R0J | Internal Number: 1-1879071-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879071-1