What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity THS25R39J

Fixed Resistor, Wire Wound, 25W, 0.39ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 2.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS25R39J.

IHS

Datasheet4 pages2 years ago

element14 APAC

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+39.87%

CAD Models

Download TE Connectivity THS25R39J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityTHS10R39J
Fixed Resistor, Wire Wound, 10W, 0.39ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP5-1625966-7
Fixed Resistor, Wire Wound, 16W, 0.39ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS25R39J
Fixed Resistor, Wire Wound, 25W, 0.39ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 3W, 0.39ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
OhmiteTWW3JR39E
Fixed Resistor, Wire Wound, 3W, 0.39ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteTWW5JR39E
Fixed Resistor, Wire Wound, 5W, 0.39ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity THS25R39J provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 0.39ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
.39 Ω, Wire Wound, Power Resistor Resistor, 51 x 28 x 15 mm, 2 Termination, Loose Piece - Tray, 5 %, Resistance Class Up to 1kΩ, 25 W, CGS THS
RES, WIREWOUND, 0R39, 25W, SOLDER; Resistance: 0.39ohm; Product Range: THS Series; Power Rating: 25W; Resistance Tolerance: ± 5%; Voltage Rating: 550V; Resistor Technology: Wirewound; Temperature Coefficien 17R5627
THS25 R39 5% Resistance Value: .39 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ 0.39 Ω Wire Wound 5 % Power Resistor | Power Resistor: Aluminum Housed & 75 Watt | Part Number: THS25R39J | Internal Number: 1879075-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879075-8