Ohmite TWW5JR39E

Fixed Resistor, Wire Wound, 5W, 0.39ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TWW5JR39E.

IHS

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
-33.01%

CAD Models

Download Ohmite TWW5JR39E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP2-1623788-8
Fixed Resistor, Wire Wound, 5W, 0.39ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTWW3JR39E
Fixed Resistor, Wire Wound, 3W, 0.39ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 0.39ohm, 750V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879350-7
Fixed Resistor, Metal Film, 1W, 0.39ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879352-3
Fixed Resistor, Metal Film, 2W, 0.39ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Wirewound 0.39 Ohm 5% 3W -80ppm/C to -10ppm/C Conformal AXL Thru-Hole Ammo Pack

Descriptions

Descriptions of Ohmite TWW5JR39E provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 0.39ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Radial FIXED RESISTOR TWW 0.492Lx0.354W 12.50mmx9.00mm 5W 390mOhm ±400ppm/C
RESISTOR WIREWOUND, 0.39OHM, 5W, 5%; Resistance:0.39ohm; Resistance Tolerance:± 5%; Power Rating:5W; Voltage Rating:350V; Temperature Coefficient:± 400ppm/°C; Resistor Element Material:Ceramic; MSL:MSL 2 - 1 year

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV