Descriptions of TE Connectivity THS25R33J provided by its distributors.
Fixed Resistor, Wire Wound, 25W, 0.33ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Chassis Mount Resistors, Power Resistor, 51 x 28 x 15 mm, 2 Termination, Loose Piece - Tray, 5 %, Wire Wound, Resistance Class Up to 1kΩ, CGS THS
THS25 R33 5% Resistance Value: .33 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ 0.33 Ω Wire Wound 5 % Power Resistor | Through-Hole Resistor | TE Connectivity |
RESISTOR, AL CLAD, 25W R33 5%; Power rating:12.5W; Resistance:0.33ohm; Tolerance, resistance:±5%; Series:THS25; Temperature, operating range:-25°C to +110°C; Resistor element type:Wirewound Aluminium Clad; Voltage, rating:550V dc; Temperature coefficient:±50ppm/°C; Case style:Axial; Length / Height, external:15mm; Temp. coeff, +:50ppm/°C; Temp. coeff, -:50ppm/°C; Tolerance, +:5%; Tolerance, -:5%; Voltage rating, DC:550V; Length, body:29mm; Length, lead:10mm; Resistance, insulation:10000Mohm; Temp, op. max:110°C; Temp, op. min:-25°C; Temperature, full power rating:25°C; Voltage rating, AC:550V; Width, external:28mm; Diameter, fixing hole:3.3mm; Dielectric strength, VAC:2500V; Length:51.8mm; Power rating, with heatsink:25W; Voltage, working:550V