Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity THS25R15J

Res Wirewound 0.15 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 2.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS25R15J.

IHS

Datasheet4 pages2 years ago

Master Electronics

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity THS25R15J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityHSA25R15J
Fixed Resistor, Wire Wound, 25W, 0.15ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS25R15J
Res Wirewound 0.15 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Ohmite25JR15E
Fixed Resistor, Wire Wound, 5W, 0.15ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite23JR15E
Fixed Resistor, Wire Wound, 3W, 0.15ohm, 135V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1879073-3
Fixed Resistor, Wire Wound, 10W, 0.15ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Ohmite25JR15
Fixed Resistor, Wire Wound, 5W, 0.15ohm, 330V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity THS25R15J provided by its distributors.

Res Wirewound 0.15 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Chassis Mount Resistors, Power Resistor, 51 x 28 x 15 mm, 2 Termination, Loose Piece - Tray, 5 %, Wire Wound, Resistance Class Up to 1kΩ, CGS THS
THS25 R15 5% Resistance Value: .15 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ 0.15 Ω Wire Wound 5 % Power Resistor | Power Resistor: Aluminum Housed & 75 Watt | Part Number: THS25R15J | Internal Number: 1879075-5 | TE Connectivity | CGS
RESISTOR, AL CLAD, 25W R15 5%; Power Rating:12.5W; Resistance:0.15ohm; Tolerance, Resistance:± 5%; Series:THS25; Temperature, Operating Range:-25°C to +110°C; Resistor Element Type:Wirewound Aluminium Clad; Voltage, Rating:550V dc; Temperature Coefficient:± 50ppm/°C; Case Style:Axial; Length / Height, External:15mm; Temp, Coeff, +:50ppm/°C; Temp, Coeff, -:50ppm/°C; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating, DC:550V; Length, Body:29mm; Length, Lead:10mm; Power Rating, with Heatsink:25W; Resistance, Insulation:10000Mohm; Temp, Op. Max:110°C; Temp, Op. Min:-25°C; Temperature, Full Power Rating:25°C; Voltage Rating, AC:550V; Width, External:28mm; Diameter, Fixing Hole:3.3mm; Dielectric Strength, VAC:2500V; Length:51.8mm; Voltage, Working:550V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879075-5