TE Connectivity HSA10680RJ

Res Wirewound 680 Ohm 5% 16W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 2.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA10680RJ.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+102%

CAD Models

Download TE Connectivity HSA10680RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-11-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP1-1676814-3
Fixed Resistor, Wire Wound, 10W, 620ohm, 150V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA10680RJ
Res Wirewound 680 Ohm 5% 16W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS15680RJ
Fixed Resistor, Wire Wound, 15W, 680ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS15680RJ
Fixed Resistor, Wire Wound, 15W, 680ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Ohmite20J680E
Fixed Resistor, Wire Wound, 10W, 680ohm, 720V, 5% +/-Tol, Through Hole Mount
Ohmite25J680E
Fixed Resistor, Wire Wound, 5W, 680ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite23J680E
20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 680Ohm 3W

Descriptions

Descriptions of TE Connectivity HSA10680RJ provided by its distributors.

Res Wirewound 680 Ohm 5% 16W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 16W, 680ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Resistor 680Ω ±5% ±30ppm/°C Flange Mount 21mm × 21mm × 11mm
Hsa10 680R 5%; |Cgs Te Connectivity HSA10680RJ
HSA10 680R 5% Resistance Value: 680 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 680 Ω Wire Wound 5 % Power Resistor | Part Number: HSA10680RJ | Internal Number: 6-1625966-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1625966-8