Vishay RH0506R000FC02

Res Wirewound 6 Ohm 1% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Card
$ 12.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RH0506R000FC02.

element14 APAC

Datasheet5 pages10 years ago
Datasheet5 pages11 years ago

Farnell

New Yorker Electronics

Newark

DigiKey

Inventory History

3 month trend:
-2.35%

Supply Chain

Country of OriginMexico
Introduction Date2007-05-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Wirewound 6 Ohm 1% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Card
Res Wirewound 6 Ohm 1% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Card
Res Wirewound 6 Ohm 1% 7.5W ±50ppm/C Aluminum Housed AXL Chassis Mount Card
Fixed Resistor, Wire Wound, 30W, 6ohm, 13.4164V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA505R6J
HS Series 72.5 x 30 mm 50 W 5.6 Ohm ±5 % ±50 ppm/°C Chassis Mount Fixed Resistor
TE ConnectivityHSA256R2E
Fixed Resistor, Wire Wound, 25W, 6.2ohm, 500V, 3% +/-Tol, 50ppm/Cel, Chassis Mount

Descriptions

Descriptions of Vishay RH0506R000FC02 provided by its distributors.

Res Wirewound 6 Ohm 1% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Card
±1% ±50ppm/°C 6Ω 50W TH, Flange Mount 49.99mm × 28.96mm × 15.87mm
RESISTOR, WIREWOUND, 6 OHM, 50W, 1%
RESISTOR, WIREWOUND, 6 OHM, 50W, 1%; Pro; RESISTOR, WIREWOUND, 6 OHM, 50W, 1%; Product Range:VISHAY - RH Series; Resistance:6ohm; Power Rating:50W; Resistance Tolerance:± 1%; Resistor Element Type:Wirewound; Temperature Coefficient:± 50ppm/°C; Body Material:Ceramic

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH0506R000FC02.