TE Connectivity THS106R8J

Fixed Resistor, Wire Wound, 10W, 6.8ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 2.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS106R8J.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-17.42%

CAD Models

Download TE Connectivity THS106R8J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP7-1625963-0
Fixed Resistor, Wire Wound, 10W, 6.8ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS156R8J
Res Wirewound 6.8 Ohm 5% 15W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA106R8J
Res Wirewound 6.8 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS506R8J
Fixed Resistor, Wire Wound, 50W, 6.8ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity8-1625984-0
Res Wirewound 6.8 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount
TE ConnectivityHSA256R8J
Res Wirewound 6.8 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS156R8J
Res Wirewound 6.8 Ohm 5% 15W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 12.5W, 6.8ohm, 9.2195V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 6.8 Ohm 1% 7.5W ±50ppm/C Aluminum Housed AXL Flange Mount

Descriptions

Descriptions of TE Connectivity THS106R8J provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 6.8ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 6.8 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 6.8OHM +/-5% 5.5W
±5% ±50ppm/℃ 6.8Ω 10W Flange mounting 30mm(Length)*9mm(height)
Resistor, Al Clad, 10W 6R8 5%; |Cgs Te Connectivity THS106R8J
AGASTAT Wirewound Resistors-Chassis Mount THS10 6R8 5%
TE Connectivity THS106R8J シャーシ取り付け抵抗器
PANEL - CHASSIS MOUNT RESISTORS;
THS10 6R8 5% Resistance Value: 6.8 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistor: Aluminum Housed & 75 Watt | 6.8 Ω Wire Wound 5 % Power Resistor | Part Number: THS106R8J | Internal Number: 2-1879073-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879073-0