What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity THS152R0J

Fixed Resistor, Wire Wound, 15W, 2ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 2.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS152R0J.

Electro Sonic

Datasheet6 pages12 years ago
Datasheet16 pages19 years ago

Master Electronics

TE Connectivity

Newark

Sager Electronics

Inventory History

3 month trend:
+41.18%

CAD Models

Download TE Connectivity THS152R0J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE ConnectivityHSA102R0J
Res Wirewound 2 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA102R2J
Res Wirewound 2.2 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS102R0J
Res Wirewound 2 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA102R0J
Res Wirewound 2 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS152R0J
Fixed Resistor, Wire Wound, 15W, 2ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 15W, 2ohm, 1000V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 12.5W, 2ohm, 5V, 5% +/-Tol, Chassis Mount

Descriptions

Descriptions of TE Connectivity THS152R0J provided by its distributors.

Fixed Resistor, Wire Wound, 15W, 2ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 2 Ohm 5% 15W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
THS15 SERIES ALUMINIUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR,2OHMS +/-5% 8W
2Ω ±5% ±50ppm/℃ Plugins Flange mounting 21mm*21mm*11mm
Wirewound Resistors - Chassis Mount THS15 2R0 5%
1879074-9, TE CONNECTIVITY/AMP BRAND
THS15 2R0 5% Resistance Value: 2 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistor: Aluminum Housed & 75 Watt | 2 Ω Wire Wound 5 % Power Resistor | Part Number: THS152R0J | Internal Number: 1879074-9 | TE Connectivity | CGS
RESISTOR, AL CLAD, 15W 2R0 5%; Resistance:2ohm; Resistance Tolerance:± 5%; Power Rating:8W; Voltage Rating:265V; Series:THS15; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Wirewound; No. of Pins:2; Body Length:21mm; Dielectric Strength VAC:1400V; External Length / Height:11mm; External Width:21mm; Fixing Hole Diameter:2.4mm; Full Power Rating Temperature:25°C; Insulation Resistance:10000Mohm; Lead Length:7mm; Length:36.5mm; Operating Temperature Max:190°C; Operating Temperature Min:-25°C; Operating Temperature Range:-25°C to +190°C; Package / Case:Axial; Power Rating with Heatsink:15W; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:265V; Voltage Rating VDC:265V; Working Voltage:265V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879074-9