What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity HSA102R0J

Res Wirewound 2 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 2.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA102R0J.

Sager Electronics

Technical Drawing1 page10 years ago

Electro Sonic

Newark

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+21.37%

CAD Models

Download TE Connectivity HSA102R0J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-11-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivityTHS152R0J
Fixed Resistor, Wire Wound, 15W, 2ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS102R0J
Res Wirewound 2 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA252R0J
Fixed Resistor, Wire Wound, 25W, 2ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS102R0J
Res Wirewound 2 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA102R2J
Res Wirewound 2.2 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS152R2J
Fixed Resistor, Wire Wound, 15W, 2.2ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 2.2 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Bag

Descriptions

Descriptions of TE Connectivity HSA102R0J provided by its distributors.

Res Wirewound 2 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 16W, 2ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
2Ω ±5% ±50ppm/℃ Plugins Flange mounting 21mm*21mm*11mm
Wirewound Resistors - Chassis Mount HSA10 2R0 5%
|Cgs Te Connectivity HSA102R0J
PANEL - CHASSIS MOUNT RESISTORS;
Chassis Mount Resistors, Power Resistor, 36.5 x 21 x 11 mm, 2 Termination, Loose Piece - Tray, 5 %, Wire Wound, Resistance Class Up to 1kΩ, CGS HS
HSA10 2R0 5% Resistance Value: 2 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 2 Ω Wire Wound 5 % Power Resistor | Part Number: HSA102R0J | Internal Number: 7-1625966-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1625966-8