Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity THS15270RJ

Fixed Resistor, Wire Wound, 15W, 270ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
$ 2.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS15270RJ.

IHS

Datasheet4 pages2 years ago

Newark

element14 APAC

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-6.58%

CAD Models

Download TE Connectivity THS15270RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE ConnectivityTHS10270RJ
Res Wirewound 270 Ohm 5% 10W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA25270RJ
Fixed Resistor, Wire Wound, 25W, 270ohm, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS50270RJ
Fixed Resistor, Wire Wound, 50W, 270ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS25270RJ
Fixed Resistor, Wire Wound, 25W, 270ohm, 550V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Ohmite25J270E
Fixed Resistor, Wire Wound, 5W, 270ohm, 330V, 5% +/-Tol, Through Hole Mount
TE ConnectivityTHS15270RJ
Fixed Resistor, Wire Wound, 15W, 270ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Ohmite23J270E
270 Ohms 5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wire
Ohmite25J270
Fixed Resistor, Wire Wound, 5W, 270ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivityTHS10270RJ
Res Wirewound 270 Ohm 5% 10W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray

Descriptions

Descriptions of TE Connectivity THS15270RJ provided by its distributors.

Fixed Resistor, Wire Wound, 15W, 270ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Chassis Mount Resistors, Power Resistor, 36.5 x 21 x 11 mm, 2 Termination, Loose Piece - Tray, 5 %, Wire Wound, Resistance Class Up to 1kΩ, CGS THS
RES, WIREWOUND, 270R, 15W, SOLDER; Resistance:270ohm; Product Range:THS Series; Power Rating:15W; Resistance Tolerance:± 5%; Voltage Rating:265V; Resistor Technology:Wirewound; Temperature Coefficient:± 30ppm/°C; Product
THS15 270R 5% Resistance Value: 270 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistor: Aluminum Housed & 75 Watt | 270 Ω Wire Wound 5 % Power Resistor | Part Number: THS15270RJ | Internal Number: 3-1879074-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879074-2