TE Connectivity THS15120RJ

Fixed Resistor, Wire Wound, 15W, 120ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
$ 2.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS15120RJ.

IHS

Datasheet3 pages18 years ago
Datasheet4 pages2 years ago

element14 APAC

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-2.26%

CAD Models

Download TE Connectivity THS15120RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSA10120RJ
Res Wirewound 120 Ohm 5% 16W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA25120RJ
Resistor, Wirewound, 120R, 5%, 25W; |Cgs Te Connectivity HSA25120RJ
TE ConnectivityHSA5120RJ
Res Wirewound 120 Ohm 5% 10W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS10120RJ
Fixed Resistor, Wire Wound, 10W, 120ohm, 160V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE Connectivity / AMP3-1879075-9
Fixed Resistor, Wire Wound, 25W, 120ohm, 550V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA50120RJ
Res Wirewound 120 Ohm 5% 50W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Ohmite20J120E
Fixed Resistor, Wire Wound, 10W, 120ohm, 720V, 5% +/-Tol, Through Hole Mount
Ohmite25J120E
Fixed Resistor, Wire Wound, 5W, 120ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite23J120E
Fixed Resistor, Wire Wound, 3W, 120ohm, 135V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 120ohm, 34.641V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 120ohm, 24.495V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity THS15120RJ provided by its distributors.

Fixed Resistor, Wire Wound, 15W, 120ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Res Wirewound 120 Ohm 5% 15W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Through Hole Wirewound Resistor, Ths Ser; |Cgs Te Connectivity THS15120RJ
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 120OHM +/-5% 8W
±5% ±30ppm/°C 120Ω 15W Flange Mount, 36.5mm × 11mm
TE Connectivity THS15120RJ 底盘安装电阻器
2-1879074-9, TE CONNECTIVITY/AMP BRAND
RES, WIREWOUND, 120R, 15W, SOLDER; Resistance:120ohm; Product Range:THS Series; Power Rating:15W; Resistance Tolerance:± 5%; Voltage Rating:265V; Resistor Technology:Wirewound; Temperature Coefficient:± 30ppm/°C; Product
THS15 120R 5% Resistance Value: 120 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Through-Hole Resistor | 120 Ω Wire Wound 5 % Power Resistor | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879074-9