TE Connectivity HSA25120RJ

Resistor, Wirewound, 120R, 5%, 25W; |Cgs Te Connectivity HSA25120RJ
$ 2.912
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA25120RJ.

Sager Electronics

Technical Drawing1 page10 years ago

Farnell

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-30.23%

CAD Models

Download TE Connectivity HSA25120RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP3-1879075-9
Fixed Resistor, Wire Wound, 25W, 120ohm, 550V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA10120RJ
Res Wirewound 120 Ohm 5% 16W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA5120RJ
Res Wirewound 120 Ohm 5% 10W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS10120RJ
Fixed Resistor, Wire Wound, 10W, 120ohm, 160V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA50120RJ
Res Wirewound 120 Ohm 5% 50W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS50120RJ
Fixed Resistor, Wire Wound, 50W, 120ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA5120RJ
Res Wirewound 120 Ohm 5% 10W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Resistor;Wirewound;120 Ohms;25 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 25W, 120ohm, 54.7723V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 12.5W, 120ohm, 38.7298V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
TE ConnectivityHSA50120RJ
Res Wirewound 120 Ohm 5% 50W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS50120RJ
Fixed Resistor, Wire Wound, 50W, 120ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity HSA25120RJ provided by its distributors.

Resistor, Wirewound, 120R, 5%, 25W; |Cgs Te Connectivity HSA25120RJ
Res Wirewound 120 Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 25W, 120ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 120OHM +/-5% 25W
±5% ±30ppm/℃ 120Ω 25W Plugins Flange mounting 29mm*28mm*15mm
1625971-7, TE CONNECTIVITY/AMP BRAND
RES, WIREWOUND, 120R, 25W, SOLDER; Resistance: 120ohm; Product Range: HS Series; Power Rating: 25W; Resistance Tolerance: ± 5%; Voltage Rating: 550V; Resistor Element Type: Wirewound; Temperature Coefficient:
HSA25 120R 5% Resistance Value: 120 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 120 Ω Wire Wound 5 % Power Resistor | Part Number: HSA25120RJ | Internal Number: 1625971-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1625971-7
  • 1625971-7.