What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity THS102R2J

Res Wirewound 2.2 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray

$ 2.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS102R2J.

IHS

Datasheet4 pages2 years ago

Master Electronics

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+100%

CAD Models

Download TE Connectivity THS102R2J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityHSA52R2J
Res Wirewound 2.2 Ohm 5% 10W ±50ppm/°C Aluminum Housed Solder Lug Flange Mount Tray
TE Connectivity3-1625971-3
HS Series 2.2 Ohm 25 W ±5 % ±50 ppm/°C Chassis Mount Wirewound Resistor
TE ConnectivityTHS502R2J
Res Wirewound 2.2 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA102R2J
Res Wirewound 2.2 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity3-1625971-3
HS Series 2.2 Ohm 25 W ±5 % ±50 ppm/°C Chassis Mount Wirewound Resistor
TE ConnectivityTHS502R2J
Res Wirewound 2.2 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS152R2J
Fixed Resistor, Wire Wound, 15W, 2.2ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS502R0J
Res Wirewound 2 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS252R0J
Res Wirewound 2 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray

Descriptions

Descriptions of TE Connectivity THS102R2J provided by its distributors.

Res Wirewound 2.2 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Resistor, AL CLAD, 10W 2R2 5%; Resistance:2.2ohm; Product Range:THS Series; Power Rating:10W; Resistance Tolerance:± Resistor Terminals:Solder
Aluminum Housed Power Wirewound Resistors; Resistance:2.2ohm; Resistance Tolerance:± 5%; Power Rating:10W; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Wirewound; Resistor Case Style:Axial Leaded; No. of Pins:2 ;RoHS Compliant: Yes
THS10 2R2 5% Resistance Value: 2.2 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistor: Aluminum Housed & 75 Watt | 2.2 Ω Wire Wound 5 % Power Resistor | Part Number: THS102R2J | Internal Number: 1-1879073-4 | TE Connectivity | CGS
RESISTOR, AL CLAD, 10W 2R2 5%; Resistance: 2.2ohm; Product Range: THS Series; Power Rating: 10W; Resistance Tolerance: ± 5%; Resistor Terminals: Solder Lug; Voltage Rating: 160V; Resistor Element Material: Wirewound; Temperature Coefficient: ± 50ppm/°C; Body Length: 17mm; External Length / Height: 9mm; External Width: 17mm; Fixing Hole Diameter: 2.4mm; Full Power Rating Temperature: 25°C; Insulation Resistance: 10000Mohm; Lead Length: 7mm; Length: 30mm; No. of Pins: 2Pins; Operating Temperature Max: 165°C; Operating Temperature Min: -25°C; Operating Temperature Range: -25°C to +165°C; Resistor Case Style: Axial Leaded; Resistor Mounting: Through Hole; Temperature Coeff. +: 50ppm/°C; Temperature Coeff. -: 50ppm/°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 160V; Voltage Rating VAC: 160V; Working Voltage: 160V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879073-4