TE Connectivity HSA25180RJ

Res Wirewound 180 Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 2.862
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA25180RJ.

Sager Electronics

Technical Drawing1 page10 years ago

Farnell

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+118%

CAD Models

Download TE Connectivity HSA25180RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP6-1625966-5
Fixed Resistor, Wire Wound, 16W, 180ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA50180RJ
Fixed Resistor, Wire Wound, 50W, 180ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS25180RJ
Res Wirewound 180 Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA25180RJ
Res Wirewound 180 Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA50180RJ
Fixed Resistor, Wire Wound, 50W, 180ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS50180RJ
Fixed Resistor, Wire Wound, 50W, 180ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity HSA25180RJ provided by its distributors.

Res Wirewound 180 Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
RES, WIREWOUND, 180R, 25W, SOLDER; Resistance: 180ohm; Product Range: HS Series; Power Rating: 25W; Resistance Tolerance: ± 5%; Voltage Rating: 550V; Resistor Element Type: Wirewound; Temperature Coefficient: ± 30ppm/°C
HSA25 180R 5% Resistance Value: 180 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 180 Ω Wire Wound 5 % Power Resistor | Part Number: HSA25180RJ | Internal Number: 1-1625971-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1625971-1
  • 1-1625971-1.