TE Connectivity THS1012RJ

Res Wirewound 12 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 2.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS1012RJ.

Electro Sonic

Datasheet6 pages12 years ago
Datasheet16 pages19 years ago
Datasheet40 pages15 years ago

Master Electronics

Sager Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-6.18%

CAD Models

Download TE Connectivity THS1012RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityHSA1012RJ
Fixed Resistor, Wire Wound, 16W, 12ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS2512RJ
Fixed Resistor, Wire Wound, 25W, 12ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA2512RJ
Through Hole Resistor, HSA25 Series, 12 ohm, 25 W, 5%, 550 V
TE ConnectivityTHS5012RJ
Fixed Resistor, Wire Wound, 50W, 12ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS1512RJ
Fixed Resistor, Wire Wound, 15W, 12ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS1012RJ
Res Wirewound 12 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS1512RJ
Fixed Resistor, Wire Wound, 15W, 12ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity THS1012RJ provided by its distributors.

Res Wirewound 12 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 10W, 12ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Through Hole Wirewound Resistor, Ths Ser; |Cgs Te Connectivity THS1012RJ
ALUMINIUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR,12OHM +/-5% 5.5W
12Ω ±5% ±50ppm/℃ Plugins Flange mounting 17mm*17mm*9mm
Wirewound Resistors - Chassis Mount THS10 12R 5%
2-1879073-2, TE CONNECTIVITY/AMP BRAND
12 Ω, Wire Wound, Power Resistor Resistor, 30 x 17 x 9 mm, 2 Termination, Loose Piece - Tray, 5 %, Resistance Class Up to 1kΩ, 10 W, CGS THS
THS10 12R 5% Resistance Value: 12 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistor: Aluminum Housed & 75 Watt | 12 Ω Wire Wound 5 % Power Resistor | Part Number: THS1012RJ | Internal Number: 2-1879073-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879073-2