TE Connectivity TE2500B6R8J

Res Wirewound 6.8 Ohm 5% 2500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
$ 165.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TE2500B6R8J.

TE Connectivity

Datasheet5 pages8 years ago
Datasheet40 pages15 years ago
Datasheet16 pages19 years ago
Technical Drawing1 page10 years ago
Datasheet8 pages15 years ago

Newark

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-2.56%

CAD Models

Download TE Connectivity TE2500B6R8J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity / AMP1-1879456-1
Fixed Resistor, Wire Wound, 2000W, 6.8ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879450-1
Fixed Resistor, Wire Wound, 500W, 6.8ohm, 58.3095V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879455-1
Res Wirewound 6.8 Ohm 5% 1500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1-1879447-1
Fixed Resistor, Wire Wound, 200W, 6.8ohm, 36.8782V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879447-1
Fixed Resistor, Wire Wound, 200W, 6.8ohm, 36.8782V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879446-1
Fixed Resistor, Wire Wound, 150W, 6.8ohm, 31.9374V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivitySBCHE46R8J
Fixed Resistor, Wire Wound, 4W, 6.8ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879450-1
Fixed Resistor, Wire Wound, 500W, 6.8ohm, 58.3095V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
OhmiteL12J6R8E
Res Wirewound 6.8 Ohm 5% 12W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 10W, 6.8ohm, 750V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteTWW3J6R8E
Fixed Resistor, Wire Wound, 3W, 6.8ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879455-1
Res Wirewound 6.8 Ohm 5% 1500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose

Descriptions

Descriptions of TE Connectivity TE2500B6R8J provided by its distributors.

Res Wirewound 6.8 Ohm 5% 2500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Chip Resistor 6.8Ω ±5% ±440ppm/°C 2.5kW Bracket Mount, Thread Mount 650mm(L) × 119mm(H)
Fixed Resistor, Wire Wound, 2500W, 6.8ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 6.8 OHM 5%2500W
1-1879457-1, TE CONNECTIVITY/AMP BRAND
Resistor, 6R8, 2.5Kw, Wirewound; Resistance:6.8Ohm; Product Range:Te Series; Power Rating:2.5Kw; Resistance Tolerance:± 5%; Voltage Rating:-; Resistor Technology:Wirewound; Temperature Coefficient:± 400Ppm/°C; Product Length:650Mm Rohs Compliant: Yes |Cgs Te Connectivity TE2500B6R8J
TE 2500W 6R8 5% Bracket Resistance Value: 6.8 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Through-Hole Resistor | 6.8 Ω Wire Wound 5 % Power Resistor | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879457-1