Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TE200B10RJ

Fixed Resistor, Wire Wound, 200W, 10ohm, 44.7214V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
$ 29.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TE200B10RJ.

IHS

Datasheet4 pages2 years ago

element14 APAC

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-68.89%

CAD Models

Download TE Connectivity TE200B10RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1-1879446-3
Fixed Resistor, Wire Wound, 150W, 10ohm, 38.7298V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879442-3
Fixed Resistor, Wire Wound, 60W, 10ohm, 24.4949V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879441-3
Fixed Resistor, Wire Wound, 50W, 10ohm, 22.3607V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879445-3
Fixed Resistor, Wire Wound, 120W, 10ohm, 34.641V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE500B10RJ
Fixed Resistor, Wire Wound, 500W, 10ohm, 70.7107V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
OhmiteL225J10RE
Res Wirewound 10 Ohm 5% 225W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteL225J10R
Wirewound Resistor, Bracket Mount, 10Ω ±5%, 225W, ±400ppm/°C, 266.7mm × 28.6mm × 28.6mm
OhmiteL175J10RE
Res Wirewound 10 Ohm 5% 175W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
TE Connectivity / AMP1-1879442-3
Fixed Resistor, Wire Wound, 60W, 10ohm, 24.4949V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE500B10RJ
Fixed Resistor, Wire Wound, 500W, 10ohm, 70.7107V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
PanasonicERG1FJS100E
Fixed Resistor, Metal Oxide Film, 1W, 10ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879445-3
Fixed Resistor, Wire Wound, 120W, 10ohm, 34.641V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879446-3
Fixed Resistor, Wire Wound, 150W, 10ohm, 38.7298V, 5% +/-Tol, 440ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity TE200B10RJ provided by its distributors.

Fixed Resistor, Wire Wound, 200W, 10ohm, 44.7214V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Chassis Mount Resistors, Power Resistor, 239 x 40 x 81 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 10 Ω, CGS TE
RES, WIREWOUND, 10R, 200W, SOLDER; Resistance: 10ohm; Product Range: TE Series; Power Rating: 200W; Resistance Tolerance: ± 5%; Voltage Rating: -; Resistor Technology: Wirewound; Temperature Coefficient: ± 4 69AC5021
TE 200W 10R 5% Bracket Resistance Value: 10 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 10 Ω Wire Wound 5 % Power Resistor | Part Number: TE200B10RJ | Internal Number: 1-1879447-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879447-3