What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity TE1200B4R7J

Fixed Resistor, Wire Wound, 1200W, 4.7ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount

$ 118.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TE1200B4R7J.

TE Connectivity

Datasheet5 pages8 years ago
Datasheet16 pages19 years ago
Datasheet3 pages15 years ago
Datasheet8 pages15 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-56.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityTE1500B4R7J
Res Wirewound 4.7 Ohm 5% 1500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE1000B4R7J
Res Wirewound 4.7 Ohm 5% 1000W ±440ppm/°C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE750B4R7J
Res Wirewound 4.7 Ohm 5% 750W ±440ppm/C RDL Lug Bolt-On/Bracket Mount Loose
OhmiteL12J4R7E
Res Wirewound 4.7 Ohm 5% 12W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteTWW5J4R7E
Fixed Resistor, Wire Wound, 5W, 4.7ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Res Wirewound 4.7 Ohm 5% 160W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
TE Connectivity / AMP1879446-9
Res Wirewound 4.7 Ohm 5% 150W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE1000B4R7J
Res Wirewound 4.7 Ohm 5% 1000W ±440ppm/°C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1879448-9
Res Wirewound 4.7 Ohm 5% 300W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose

Descriptions

Descriptions of TE Connectivity TE1200B4R7J provided by its distributors.

Fixed Resistor, Wire Wound, 1200W, 4.7ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
±5% ±440ppm/℃ 4.7Ω 1.2KW Plugins Bracket mounting 415mm(Length)*119mm(height)
Te 1200W 4R7 5% Bracket; |Cgs Te Connectivity TE1200B4R7J
High Power wound resistor 1.2KW 4R7
1879454-9, TE CONNECTIVITY/AMP BRAND
4.7 Ω, Wire Wound, Power Resistor Resistor, 465 x 60 x 119 mm, 2 Termination, Loose Piece - Box, 5 %, Resistance Class Up to 1kΩ, 1200 W, CGS TE
TE 1200W 4R7 5% Bracket Resistance Value: 4.7 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 4.7 Ω Wire Wound 5 % Power Resistor | Part Number: TE1200B4R7J | Internal Number: 1879454-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879454-9