Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TE1000B22RJ

Res Wirewound 22 Ohm 5% 1000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
$ 75.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TE1000B22RJ.

IHS

Datasheet4 pages2 years ago

Electro Sonic

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-36.59%

CAD Models

Download TE Connectivity TE1000B22RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE ConnectivityTE750B22RJ
Res Wirewound 22 Ohm 5% 750W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE500B22RJ
Fixed Resistor, Wire Wound, 500W, 22ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879451-7
Res Wirewound 22 Ohm 5% 600W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1-1879446-7
Res Wirewound 22 Ohm 5% 150W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1-1879444-7
Fixed Resistor, Wire Wound, 100W, 22ohm, 46.9042V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879441-7
Fixed Resistor, Wire Wound, 50W, 22ohm, 33.1662V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Euro-Power FIXED RESISTOR Radial Tubular Chassis Mount Resistor ±5% ±400ppm/C 22Ohm 350W
TE Connectivity / AMP1-1879451-7
Res Wirewound 22 Ohm 5% 600W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE500B22RJ
Fixed Resistor, Wire Wound, 500W, 22ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879441-7
Fixed Resistor, Wire Wound, 50W, 22ohm, 33.1662V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
OhmiteTWW5J20RE
Fixed Resistor, Wire Wound, 5W, 20ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteTWW3J20RE
Fixed Resistor, Wire Wound, 3W, 20ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity TE1000B22RJ provided by its distributors.

Res Wirewound 22 Ohm 5% 1000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE CGS FIXED RESISTOR Radial Tubular Chassis Mount Resistor ±5% ±440ppm/C 22Ohm 1000W
Fixed Resistor, Wire Wound, 1000W, 22ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
±5% ±440ppm/℃ 22Ω 1KW Bracket mounting,threaded mounting 350mm(Length)*119mm(height)
TE SERIES SOLDER LUG PANEL MOUNT RESISTOR, 22OHMS +/-5% 1000W
Wirewound Resistors - Chassis Mount 22 OHM 5% 1000W
RES, WIREWOUND, 22R, 1KW, SOLDER
1-1879453-7, TE CONNECTIVITY/AMP BRAND
Res, Wirewound, 22R, 1Kw, Solder; Resistance:22Ohm; Product Range:Te Series; Power Rating:1Kw; Resistance Tolerance:± 5%; Voltage Rating:-; Resistor Technology:Wirewound; Temperature Coefficient:± 300Ppm/°C; Resistor Type:High Power Rohs Compliant: Yes |Cgs Te Connectivity 1-1879453-7
TE 1000W 22R 5% Bracket Resistance Value: 22 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 22 Ω Wire Wound 5 % Power Resistor | Part Number: TE1000B22RJ | Internal Number: 1-1879453-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879453-7