Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity T92P7A12-240

Power Relay 220/240VAC 30DC/40(NO)/30(NC)AAC DPST-NO(52.32MM 34.54MM 30.73MM) Tht
$ 31.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T92P7A12-240.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages23 years ago

JRH Electronics

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-2.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2004-02-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity9-1393211-9
Electromechanical Relay DPST-NO 30A 220/240VAC 3.8KOhm Through Hole
TE Connectivity6-1393211-2
General Purpose Relay, T92 Series, Power, Non Latching, DPST-NO, 240 VAC, 30 A
TE ConnectivityT92P7A22-277
Power Relay 277VAC 30A DPST-NO(68.58mm 34.54mm 37.97mm) Flange
TE Connectivity / AMP1393212-1
Electromechanical Relay 12VAC 9.1Ohm 40A DPST-NO (68.58x34.54x37.97)mm Flange Power Relay
TE ConnectivityT92S7D12-110
Electromechanical Relay DPST-NO 30A 110VDC 7.255KOhm Through Hole
TE Connectivity7-1393211-4
Power Relay 24VDC 30(NO)/3(NC)A DPST-NO(68.58mm 34.54mm 37.97mm) Flange

Descriptions

Descriptions of TE Connectivity T92P7A12-240 provided by its distributors.

Power Relay 220/240VAC 30DC/40(NO)/30(NC)AAC DPST-NO(52.32mm 34.54mm 30.73mm) THT
Electromechanical Relay DPST-NO 30A 220/240VAC 3.8KOhm Through Hole
Power/Signal Relay, 2 Form A, SPST, Momentary, 0.017A (Coil), 4000mW (Coil), 30A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
P&B T92 Series two electrodes 30A PCB or panel mount relay。 40A,2 Form A (NO) and 2 Form C (CO) conversion ability。 3.5 Ton,110LRA / 25.3FLA。
Special Order: T92P7A12-240 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 2 Form A DPST-NO Contact Current Rating: 30 A General Purpose Power Relay AC Monostable 2 Form A DPST-NO | PCB Power Relay: 40 Amp & Monostable | Part Number: T92P7A12-240 | Internal Number: 5-1393211-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1393211-6