Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity T2040243201-000

Heavy Duty Insert, Rcpt, 24Pos, 14Awg; |Te Connectivity Amp T2040243201-000
$ 12.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2040243201-000.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Master Electronics

Electro Sonic

ShanghaiCT

Inventory History

3 month trend:
-5.75%

CAD Models

Download TE Connectivity T2040243201-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-10-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-2199298-8
IC Socket, DIP28, 24 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity1318917-1
CONN PLUG HSG 24POS 2.20MM / 24 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm)
TE Connectivity5172625-3
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity T2040243201-000 provided by its distributors.

Heavy Duty Insert, Rcpt, 24Pos, 14Awg; |Te Connectivity Amp T2040243201-000
Heavy Duty Power Connectors 24P 2R 16A 500V Recp 20-14AWG SpringCont
Conn Rectangular SKT 24 POS Spring Cage ST Panel Mount
HE-024-FS CONNECTOR 24POS 2RW SILVER 500VAC RECEPTACLE
TE Connectivity Connector plug-in, HDC HEseries
Rectangular Connector, 24 Contact(s), Female
HEAVY DUTY INSERT, RCPT, 24POS, 14AWG; Product Range: HE-024 Series; Heavy Duty Connector Type: Insert; No. of Contacts: 24 Contacts; Rectangular Shell Size: -; Gender: Receptacle; Heavy Duty Contact Type: Spring Socket; Curre
HE-024-FS Contact Type: Socket Rectangular Connector Insert Type: Contact Insert Pole Configuration: 24+PE Wire Size: 14 – 20 AWG Wire Size: .5 – 2.5 mm² Socket Contact Insert 24+PE 14 – 20 AWG | Rectangular Contact Insert | Part Number: T2040243201-000 | Internal Number: T2040243201-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty