Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity T2010043101-000

Heavy Duty Insert, Plug, 4Pos, 14Awg; |Te Connectivity Amp T2010043101-000
$ 6.944
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2010043101-000.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

JRH Electronics

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-18.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-11-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity794805-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity794616-4
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
RECT CONN Header Male Pin Through Hole, Right Angle 4 POS 3mm Solder Tin Tray
Pin Header, 4 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT

Descriptions

Descriptions of TE Connectivity T2010043101-000 provided by its distributors.

Heavy Duty Insert, Plug, 4Pos, 14Awg; |Te Connectivity Amp T2010043101-000
HEAVY DUTY INSERT, PLUG, 4POS, 14AWG; Product Range: HA-004 Series; Heavy Duty Connector Type: Insert; No. of Contacts: 4 Contacts; Rectangular Shell Size: -; Gender: Plug; Heavy Duty Contact Type: Spring Pin; Current Rating: 1
HA-004-MS Contact Type: Pin Rectangular Connector Insert Type: Contact Insert Pole Configuration: 4+PE Wire Size: 14 – 20 AWG Wire Size: .5 – 2.5 mm² Pin Contact Insert 4+PE 14 – 20 AWG | Rectangular Contact Insert | Part Number: T2010043101-000 | Internal Number: T2010043101-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty