Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity T2010042201-000

HA Series 250 V 10 A Female Insert 4+Ground Position Screw Connector
$ 4.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2010042201-000.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Master Electronics

JRH Electronics

ShanghaiCT

Electro Sonic

Inventory History

3 month trend:
-12.80%

CAD Models

Download TE Connectivity T2010042201-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2173211-2
Power To The Board 4P Vert Header Shielded, p/F |Amp Te Connectivity 2173211-2
TE Connectivity2173132-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
TE Connectivity1-1318983-6
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity T2010042201-000 provided by its distributors.

HA Series 250 V 10 A Female Insert 4+Ground Position Screw Connector
Heavy Duty Power Connectors 4P 2R 10A 250V Recp 26-14 Awg Screwterm
Conn Heavy-Duty Rectangular SKT 4 POS Screw ST Panel Mount
Rectangular Connector, 4 Contact(s), Female
|Amp Te Connectivity T2010042201-000
HEAVY DUTY POWER CONNECTOR, HA-004-F
HEAVY DUTY INSERT, RCPT, 4+PE, 14AWG; Product Range: HA Series; Heavy Duty Connector Type: Insert; No. of Contacts: 4+PE Contacts; Rectangular Shell Size: 3A; Gender: Receptacle; Heavy Duty Contact Type: Screw Socket; Current
HA-004-F Contact Type: Socket Rectangular Connector Insert Type: Contact Insert Pole Configuration: 4+PE Wire Size: 14 – 20 AWG Wire Size: .5 – 2.5 mm² Socket Contact Insert 4+PE 14 – 20 AWG | Rectangular Contact Insert | Part Number: T2010042201-000 | Internal Number: T2010042201-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T2010042201-000 .