TE Connectivity SSR-240D25

Solid State Relay, Spst, 24V-280V, Panel; |Potter&brumfield Te Connectivity SSR-240D25..
$ 37.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SSR-240D25.

IHS

Datasheet4 pages2 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-10.29%

CAD Models

Download TE Connectivity SSR-240D25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

SensataPFE240D25
Solid State Relay (SSR) SPST-NO (1 Form A) 12V-280V Load 25A 15-32VDC SIP-4
Schneider ElectricW6225DTX-1
Relay SSR 2mA 32V DC-IN 25A 280V AC-OUT 6-Pin
Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
Sensata /CrydomD2425
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-32DC; Vol-Rtg 24-280AC
Schneider Electric70S2-03-C-25-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
Sensata /CrydomA2425E
Solid State Relays - Industrial Mount PM IP00 SSR 280VAC / 25A,18-36VAC,ZC

Descriptions

Descriptions of TE Connectivity SSR-240D25 provided by its distributors.

Solid State Relay, Spst, 24V-280V, Panel; |Potter&brumfield Te Connectivity SSR-240D25..
Relay SSR 15mA 32V DC-IN 25(RMS)A 280(RMS)V AC-OUT 4-Pin Hockey puck
SOLID STATE RELAY, 32 VDC, SPST-NO, 25A/240V, ZERO SWITCHING, SSR SERIES
Relay Solid State; 32V DC Control; SPST-NO; 240V AC 25A Load
SSR Series 25 A 32 V One Channel Hockey PUK Screw Terminal Solid State Relay
P&B SSR, Standard Hockey Puck Package, LED Indicator, Reverse Parallel SCR Output, 25/50/125A rms, 240VAC/480VAC, 4000V rms Isolation, Floating Terminals
Solid State Relays and Input/Output Modules Product Highlights: Relay Relay Type = Solid State - Paired SCR Output SSR Series Switch Arrangement = 1 Form A (SPST-NO) Current Rating = 25 A
SSR-240D25=PANEL MOUNT,25A,240VAC-DC i/p Relay Type: Solid State Contact Arrangement: 1 Form A (SPST-NO) Product Mount Type: Panel Relay Connection Type: Terminals Terminal Configuration: Screw Terminals Solid State 1 Form A (SPST-NO) Panel Terminals | Solid State Relays & P&b Ssr Series | Part Number: SSR-240D25 | Internal Number: 1393030-7 | TE Connectivity
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = Chassis Mount / Width mm = 46.5 / Series = SSR / Length mm = 57.8 / Load Voltage Max. V = 280 / Load Current Max. A = 25 / Load Voltage Min. V = 24 / Load Current Min. mA = 100 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 3 / Control Voltage Max. V = 32 / Height mm = 36.5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393030-7
  • 1393030-7.
  • SSR-240D-25
  • SSR-240D25.
  • SSR-240D25..
  • SSR240D25