What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity SSR-240A25

Relay SSR 15mA 280V AC-IN 25(RMS)A 280(RMS)V AC-OUT 4-Pin Hockey puck

$ 37.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SSR-240A25.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages10 years ago
Datasheet4 pages11 years ago

Electro Sonic

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-29.62%

CAD Models

Download TE Connectivity SSR-240A25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
SensataPF240D25R
PF Series 25 A 280 V Random DC Control Solid State Relay Through Hole - SIP-4
Sensata /CrydomSPFE240D25
Relay SSR 15mA 32V DC-IN 25A 280V AC-OUT 4-Pin SIP
SensataPF240D25
PF Series 25 A 280 V Zero Cross DC Control Solid State Relay Through Hole -SIP-4
Schneider ElectricW6225DTX-1
Relay SSR 2mA 32V DC-IN 25A 280V AC-OUT 6-Pin
Schneider Electric70S2-03-C-25-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC

Descriptions

Descriptions of TE Connectivity SSR-240A25 provided by its distributors.

Relay SSR 15mA 280V AC-IN 25(RMS)A 280(RMS)V AC-OUT 4-Pin Hockey puck
Relay Solid State; 280V AC Control; SPST-NO; 240V AC 25A Load
RELAY, SSR, ZERO-SWITCHING, SPST-NO, CUR-RTG 25A, CTRL-V 90-280AC, VOL-RTG 240V
Ssr Srspanel Mnt 25A240V Ac - Ac I/P; |Potter&brumfield Te Connectivity SSR-240A25
Solid State Relays and Input/Output Modules Product Highlights: Paired SCR Output Relay Type = Solid State SSR Series Switch Arrangement = 1 Form A (SPST-NO) Current Rating = 25 Amps.
P&B SSR series,Adopt standards“puck”Package。LED Indicator light and reverse parallel connection SCR output。25、50 and 125A rms version and 240VAC and 480VAC output_type。4000V rms 。
SSR-240A25=PANEL MOUNT,25A,240VAC-AC i/p Relay Type: Solid State Contact Arrangement: 1 Form A (SPST-NO) Product Mount Type: Panel Relay Connection Type: Terminals Terminal Configuration: Screw Terminals Solid State 1 Form A (SPST-NO) Panel Terminals | Solid State Relays & P&b Ssr Series | Part Number: SSR-240A25 | Internal Number: 1393030-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393030-4
  • SSR-240A25.
  • SSR240A25