TE Connectivity SRP420F

PTC Resettable Fuse 4.2A(hold) 7.6A(trip) 30V 100A 2.9W 6s 0.012Ohm SMD Solder Pad 17.4 X 13.6 X 1.1mm
$ 0.468

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SRP420F.

Newark

Datasheet14 pages15 years ago

Factory Futures

RS (Formerly Allied Electronics)

element14

Jameco (USA)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-11-22

Related Parts

BournsMF-S420
PTC Resettable Fuse 4.2A(hold) 7.6A(trip) 30V 100A 2.9W 6s 0.012Ohm SMD Solder Pad 17.4 X 13.6 X 1.1mm Bulk
TE ConnectivityRHEF400
PTC Resettable Fuse 4A(hold) 7A(trip) 16V 3.3W 5s 0.024Ohm Radial 10 X 3 X 15mm Bulk
TE ConnectivityMINISMDC300F-2
Minismdc300F-2/Circuit Protection; |Te Connectivity Raychem MINISMDC300F-2
LittelfuseRF3275-000
PTC RESET FUSE 16V 4A RADIAL
PTC Resettable Fuse 3A(hold) 6A(trip) 6V 100A 1.5W 35s 0.015Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R Automotive
BournsMF-S350
PTC Resettable Fuse 3.5A(hold) 6.3A(trip) 30V 100A 2.5W 3s 0.017Ohm SMD Solder Pad 14 X 13.5 X 1.1mm Bulk

Descriptions

Descriptions of TE Connectivity SRP420F provided by its distributors.

PTC Resettable Fuse 4.2A(hold) 7.6A(trip) 30V 100A 2.9W 6s 0.012Ohm SMD Solder Pad 17.4 X 13.6 X 1.1mm
Fuse;Resettable;4.2A;Dims 1.28x0.54x0.04";Axial;30VDC;DCR 0.024 Ohms;Clip
POLYSWITCH, STRAP, 4.2A; Thermistor Mounting: Strap; Product Range: PolySwitch SRP Series; Holding Current: 4.2A; Tripping Current: 7.6A; Voltage Rating: 30VDC; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C;
Resettable Fuse; Series:SRP; Thermistor Type:PTC; Operating Voltage Max:30VDC; Holding Current:4.2A; Tripping Current:7.6A; External Depth:1.1mm; Length:32.4mm; Initial Resistance Min:0.012ohm; Initial Resistance Max:0.024ohm ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • A75031-000
  • SRP420F.