Bourns MF-SM300-2

PTC Resettable Fuse 3A(hold) 6A(trip) 6V 100A 1.5W 35s 0.015Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R Automotive
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-SM300-2.

IHS

Datasheet7 pages4 years ago

Farnell

Newark

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+21.27%

CAD Models

Download Bourns MF-SM300-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-02-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityMINISMDC300F-2
Minismdc300F-2/Circuit Protection; |Te Connectivity Raychem MINISMDC300F-2
TE ConnectivityRUEF300K-2
PTC Resettable Fuse 100A 30V T/R
LittelfuseRF2783-000
Resettable Fuses - PPTC RUEF RADIAL RESETTABLE FUSE
LittelfuseRF2771-000
Resettable Fuses - PPTC RUEF RADIAL RESETTABLE FUSE
LittelfuseRF2648-000
PTC Resettable Fuse 3A(hold) 6A(trip) 30VDC 100A 2W 10.8s 0.02Ohm Radial 11.4 X 3 X 16.5mm T/R
TE ConnectivityRUEF300K
RUEF Series 30 V 3 A Radial Lead Through Hole PolySwitch Resettable PTC Fuse

Descriptions

Descriptions of Bourns MF-SM300-2 provided by its distributors.

PTC Resettable Fuse 3A(hold) 6A(trip) 6V 100A 1.5W 35s 0.015Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R Automotive
SMD Resettable Fuse, PPTC, 2920 [7351 Metric], MF-SM, 6 V, 3 A, 6 A, 35 s
PTC Resettable Fuse, 0.015ohm, Surface Mount
Fully compatible with current industry standards | PTC RESET FUSE 6V 3A 2SMD
PTC Resettable Fuse 100A 6V T/R
Avnet Japan
FUSE, PTC RESET, 6V, 3A, SMD; Holding Current:3A; Tripping Current:6A; Initial Resistance Max:0.048ohm; Operating Voltage:6V; Series:Multifuse; PTC Fuse Case:SMD; External Depth:5.44mm; External Width:6.73mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-SM300-2.