Bourns MF-S420

PTC Resettable Fuse 4.2A(hold) 7.6A(trip) 30V 100A 2.9W 6s 0.012Ohm SMD Solder Pad 17.4 X 13.6 X 1.1mm Bulk
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-S420.

IHS

Datasheet4 pages4 years ago

Electro Sonic

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.95%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivitySRP420F
PTC Resettable Fuse 4.2A(hold) 7.6A(trip) 30V 100A 2.9W 6s 0.012Ohm SMD Solder Pad 17.4 X 13.6 X 1.1mm
BournsMF-LR380
PTC Resettable Fuse 3.8A(hold) 8.3A(trip) 15V 100A 2.5W 5s 0.013Ohm SMD Solder Pad 15 X 7.5 X 1mm Bulk
BournsMF-LR450
PTC Resettable Fuse 4.5A(hold) 8.9A(trip) 16V 100A 1.4W 5s 0.011Ohm SMD Solder Pad 12.6 X 10.5 X 1mm Bulk
LittelfuseRF3275-000
PTC RESET FUSE 16V 4A RADIAL
LittelfuseRF3057-000
Resettable Fuses - PPTC AGRF RADIAL RESETTABLE FUSE
BournsMF-S350
PTC Resettable Fuse 3.5A(hold) 6.3A(trip) 30V 100A 2.5W 3s 0.017Ohm SMD Solder Pad 14 X 13.5 X 1.1mm Bulk

Descriptions

Descriptions of Bourns MF-S420 provided by its distributors.

PTC Resettable Fuse 4.2A(hold) 7.6A(trip) 30V 100A 2.9W 6s 0.012Ohm SMD Solder Pad 17.4 X 13.6 X 1.1mm Bulk
Bourns Resettable fuse (PTC), 30V, 7.6A, hold_current4.2A
Axial Lead Resettable Fuses 30Volts 100Amps Hold 4.2A Trip 7.6A
PTC Resettable Fuse, Surface Mount
PTC RESETTABLE 4.2A 30V AXIAL STRAP | Bourns MF-S420
FUSE, PTC, 4.2A, 30V, AXIAL; Thermistor Mounting: Strap; Product Range: MF-S Series; Holding Current: 4.2A; Tripping Current: 7.6A; Voltage Rating: 30V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Carrying Current Max: 100A; Initial Resistance Max: 0.024ohm; Operating Voltage: 30V; PTC Fuse Case Style: Axial Leaded

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-S420.