Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SR6ZB024

SR6 Force Guided Power Relay, with DIN-rail mounting system.

$ 127.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SR6ZB024.

IHS

Datasheet5 pages2 years ago

element14 APAC

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-25.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivitySR6ZC024
Electromechanical Relay 5PST-NO/SPST-NC 8A 24VDC 480Ohm Socket
TE ConnectivitySR6ZB024
SR6 Force Guided Power Relay, with DIN-rail mounting system.
TE ConnectivitySR6ZA024
SR6 Force Guided Power Relay, with DIN-rail mounting system.
Power Relay 24VDC 470Ohm 10A DPDT(38.73x35.56x55.49)mm Socket
Power Relay 24VDC 470Ohm 10A DPDT(38.73x35.56x55.49)mm Socket
Power Relay 24VDC 470Ohm 10A DPDT(38.73x35.56x55.49)mm Socket

Descriptions

Descriptions of TE Connectivity SR6ZB024 provided by its distributors.

SR6 Force Guided Power Relay, with DIN-rail mounting system.
Electromechanical Relay 4PST-NO/DPST-NC 8A 24VDC 480Ohm Socket
Safety Relay, 6PST, Momentary, 0.05A (Coil), 24VDC (Coil), 1200mW (Coil), 8A (Contact), DC Input, AC/DC Output, Panel Mount
Relay, Safety, 4No, Dpst-Nc, 250Vac, 8A; Coil Voltage:24Vdc; Contact Configuration:4Pst-No, Dpst-Nc; Product Range:Sr6Z Series; Relay Mounting:Din Rail; Contact Current:8A; Relay Terminals:Cage Clamp; Contact Voltage Ac Nom:250V; Rohs Compliant: Yes |Schrack Te Connectivity 5-1415033-1
SR6ZB024 Relay & Contactor Type: Force-Guided Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 4A (NO) + 2B (NC) Contact Current Rating: 8 A Force-Guided Relay DC Monostable 4A (NO) + 2B (NC) | Force Guided Relay & Din-Rail | Part Number: SR6ZB024 | Internal Number: 5-1415033-1 | TE Connectivity | SCHRACK
RELAY, SAFETY, 4NO, DPST-NC, 250VAC, 8A; Coil Voltage: 24VDC; Contact Configuration: 4PST-NO, DPST-NC; Product Range: SR6Z Series; Relay Mounting: DIN Rail; Contact Current: 8A; Relay Terminals: Cage Clamp; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: -; Contact Material: Silver Tin Oxide; IP Rating: -; SVHC: No SVHC (12-Jan-2017); Approval Bodies: CE; Approvals & Standards: VDE; Coil Resistance: 480ohm; Coil Voltage VDC Nom: 24V; Contact Current AC Max: 8A; Contact Current Max: 8A; Contact Voltage AC Max: 240V; Current Min: 10mA; Current Rating: 8A; External Depth: 87mm; External Height: 58mm; External Length / Height: 58mm; External Width: 46mm; Operating Temperature Max: 50°C; Operating Temperature Min: -25°C; Supply Voltage: 240VAC; Switching Capacity: 2000 VA

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1415033-1
  • 514150331