Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SR6ZA024

SR6 Force Guided Power Relay, with DIN-rail mounting system.
$ 125.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SR6ZA024.

IHS

Datasheet5 pages2 years ago

Newark

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-18.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivitySR6ZB024
SR6 Force Guided Power Relay, with DIN-rail mounting system.
TE ConnectivitySR6ZB024
SR6 Force Guided Power Relay, with DIN-rail mounting system.
TE ConnectivitySR6ZC024
Electromechanical Relay 5PST-NO/SPST-NC 8A 24VDC 480Ohm Socket
Phoenix Contact2903275
Power Relay/Base Module w/Bracket; 3NO; RIF-4; 24VDC In; 3x1; Push-In Connection
Phoenix Contact2903273
Power Relay/Base/Display/Suppressor Module w/Bracket; 3NO; RIF-4; 230VAC In; 3x1
Phoenix Contact2903274
Power Relay/Base/Display/Suppressor Module w/Bracket; 3NO; RIF-4; 120VAC In; 3x1

Descriptions

Descriptions of TE Connectivity SR6ZA024 provided by its distributors.

SR6 Force Guided Power Relay, with DIN-rail mounting system.
Electromechanical Relay 3PST-NO/3PST-NC 8A 24VDC 480Ohm Socket
Relay, Safety Module 24Vdc; Coil Voltage:24VDC; Contact Configuration:3PST-NO, 3PST-NC; Product Range:SR6Z Series; Relay Mounting:DIN Rail; Contact Current:8A; Relay Terminals:Cage Clamp; Contact Voltage AC Nom:250V; Con
Special Order: SR6ZA024 Relay & Contactor Type: Force-Guided Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 3A (NO) + 3B (NC) Contact Current Rating: 8 A Force-Guided Relay DC Monostable 3A (NO) + 3B (NC) | Force Guided Relay & Din-Rail | Part Number: SR6ZA024 | Internal Number: 7-1415033-1 | Alias Number: CB6948-000 | TE Connectivity | SCHRACK
RELAY, SAFETY, 3PST-NO, NC, 250VAC, 8A; Coil Voltage:24VDC; Contact Configuration:3PST-NO, 3PST-NC; Product Range:SR6Z Series; Relay Mounting:DIN Rail; Contact Current:8A; Relay Terminals:Cage Clamp; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:-; Contact Material:Silver Tin Oxide; IP Rating:-; SVHC:No SVHC (27-Jun-2018); Approval Bodies:CE; Approvals & Standards:VDE; Coil Resistance:480ohm; Coil Voltage VDC Nom:24V; Contact Current AC Max:8A; Contact Current Max:8A; Contact Voltage AC Max:240V; Current Min:10mA; Current Rating:8A; External Depth:87mm; External Height:58mm; External Length / Height:58mm; External Width:46mm; Operating Temperature Max:50°C; Operating Temperature Min:-25°C; Supply Voltage:240VAC; Switching Capacity:2000 VA

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1415033-1