Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SQMW5R33J

Fixed Resistor, Wire Wound, 5W, 0.33ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SQMW5R33J.

TE Connectivity

Technical Drawing2 pages4 years ago

Farnell

JRH Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-12.46%

CAD Models

Download TE Connectivity SQMW5R33J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-10-04
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivitySQMW7R33J
Fixed Resistor, Wire Wound, 7W, 0.33Ohm, 5% +/-Tol, -300, 300Ppm/Cel, Through Hole Mount, 5135
TE Connectivity / AMP4-1623795-6
Fixed Resistor, Wire Wound, 5W, 0.33ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1623795-2
Fixed Resistor, Wire Wound, 7W, 0.33ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJR33
Fixed Resistor, Metal Oxide Film, 3W, 0.33ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR AC 0.217Diax0.650L 5.50mmx16.50mm 4W 330mOhm -10/ -80ppm/C
330 mOhms ±5% 1.2W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Fixed Resistor, Metal Film, 0.6W, 0.33ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SQMW5R33J provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 0.33ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity 2-1623788-7 Metal film resistor 0.33 Ω Radial lead 5 W 5%
Through Hole Resistor, Sq Series, 0.33 O; |Cgs Te Connectivity SQMW5R33J
Radial FIXED RESISTOR SQ CGS 0.512Lx0.354W 13.00mmx9.00mm 5W 330mOhm ±300ppm/C
RESISTOR, WIREWOUND, RES 0.33 OHMS, PWR-RTG 5 W, TOL 5%, RADIAL, CERAMIC CORE
330mΩ ±5% 5W ±300ppm/℃ Through hole mounting 13mm(Length)*25mm(height)
SQM5 R33 5% (WIRE) Resistance Value: .33 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W 0.33 Ω Wire Wound Power Resistor 5 % | Wirewound Resistor: Vertical Mount | Part Number: SQMW5R33J | Internal Number: 2-1623788-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623788-7
  • SQMW5R33J..