Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity EP7WS150RJ

Fixed Resistor, Wire Wound, 7W, 150ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EP7WS150RJ.

Master Electronics

Datasheet5 pages14 years ago
Datasheet5 pages14 years ago

JRH Electronics

Inventory History

3 month trend:
-98.99%

CAD Models

Download TE Connectivity EP7WS150RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity2176083-8
Fixed Resistor, Wire Wound, 5W, 150ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP5W150RJ
Fixed Resistor, Wire Wound, 5W, 150ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2176082-8
Fixed Resistor, Wire Wound, 3W, 150ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT150R
Fixed Resistor, Carbon Film, 0.25W, 150ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT150R
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 150Ohm 3W
Stackpole ElectronicsRSF2JT150R
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 150Ohm 2W
Fixed Resistor, Wire Wound, 5W, 150ohm, 27.3861V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1879350-9
Fixed Resistor, Metal Film, 1W, 150ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1879352-5
Fixed Resistor, Metal Film, 2W, 150ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1879354-5
Fixed Resistor, Metal Film, 3W, 150ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupSQP500JB-160R
Axial FIXED RESISTOR SQP 0.374x 0.354Rectangularx0.866L 9.50mmx9.00mmx22.00mm 5W 160Ohm ±5%
Fixed Resistor, Wire Wound, 1W, 150ohm, 12.2474V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity EP7WS150RJ provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 150ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
EP(SMALL) SERIES AXIAL FIXED RESISTOR 150OHMS +/-5% 7W +/-300PPM/DEGC
Through-Hole Resistors, Power Resistor, 25 x 8.5 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound / Ceramic Composition, Neohm EP
EP 7W (S) 150R 5% Resistance Value: 150 Ω Element Type: Ceramic Composition Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Through-Hole Resistor | 150 Ω Ceramic Composition Power Resistor | Part Number: EP7WS150RJ | Internal Number: 2176084-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176084-8