Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SQBW2010RJ

±5% ±300ppm/℃ 10Ω 20W Bracket mounting,threaded mounting 60mm(Length)*13.5mm(height)
$ 1.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SQBW2010RJ.

IHS

Datasheet4 pages2 years ago

Farnell

Newark

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+9.44%

CAD Models

Download TE Connectivity SQBW2010RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivitySQZW2010RJ
Fixed Resistor, Wire Wound, 20W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQZW2010RJ
Fixed Resistor, Wire Wound, 20W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1623788-2
Fixed Resistor, Wire Wound, 5W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
OhmiteTWW5J10RE
Fixed Resistor, Wire Wound, 5W, 10ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
PanasonicERG1FJS100E
Fixed Resistor, Metal Oxide Film, 1W, 10ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
OhmiteTWW5J10R
Res Wirewound 10 Ohm 5% 5W 400ppm/¦C RDL Thru-Hole

Descriptions

Descriptions of TE Connectivity SQBW2010RJ provided by its distributors.

±5% ±300ppm/℃ 10Ω 20W Bracket mounting,threaded mounting 60mm(Length)*13.5mm(height)
Fixed Resistor, Wire Wound, 20W, 10ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
Res Wirewound 10 Ohm 5% 20W ±300ppm/C Ceramic Faston Bolt-On Box/Loose
Res, 10R, 20W, Wirewound; |Cgs Te Connectivity SQBW2010RJ
SQ SERIES MOULDED RADIAL PANEL MOUNT RESISTOR, 10OHMS +/-5% 20W
Wirewound Resistors - Through Hole SQB20 10R 5%
SQB20 10R 5% Resistance Value: 10 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 20 W Wirewound Resistor: Vertical Mount | 10 Ω Wire Wound Power Resistor 5 % | Part Number: SQBW2010RJ | Internal Number: 1623779-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623779-5
  • SQBW2010RJ.
  • SQBW2010RJ..