Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SMW5R75JT

Res Wirewound 0.75 Ohm 5% 5W ±200ppm/C J-Lead SMD T/R
$ 0.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW5R75JT.

Sager Electronics

Technical Drawing3 pages2 years ago

Electro Sonic

IHS

TE Connectivity

Inventory History

3 month trend:
+275%

CAD Models

Download TE Connectivity SMW5R75JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivitySMW5R75JT
Res Wirewound 0.75 Ohm 5% 5W ±200ppm/C J-Lead SMD T/R
TE ConnectivitySMW5R68JT
Fixed Resistor, Wire Wound, 5W, 0.68ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
TE ConnectivitySMW3R82JT
Fixed Resistor, Wire Wound, 3W, 0.82ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
PanasonicERX1HJR68H
Res Metal Film 0.68 Ohm 5% 1W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERX-1HJR82H
Res Metal Film 0.82 Ohm 5% 1W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERX-2HJR68H
Res Metal Film 0.68 Ohm 5% 2W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity SMW5R75JT provided by its distributors.

Res Wirewound 0.75 Ohm 5% 5W ±200ppm/C J-Lead SMD T/R
Fixed Resistor, Wire Wound, 5W, 0.75ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
SM SERIES WIREWOUND SURFACE MOUNT RESISTOR 750MOHMS +/-5% 5W +/-200PPM/DEGC
Wirewound Resistor 750mΩ ±5% ±200ppm/°C 5329 Wire Mount 13.5mm × 7.3mm × 7.1mm
.75 Ω, Wire Wound, Power Resistor Resistor, 5 %, 2 Termination, Taped & Reeled, Resistance Class Up to 1kΩ, 5 W, ±200 ppm/°C, Solder, CGS SM
RES, 0R75, 5%, 5W, WIREWOUND; Resistor Case Style: SMD; Resistance: 0.75ohm; Product Range: SMW Series; Voltage Rating: 500V; Resistor Element Material: Wirewound; Power Rating: 5W; Resistance Tolerance: ± 5%; Temperature Coeff
SMW5 R75 5% Resistance Value: .75 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W 0.75 Ω Wire Wound Power Resistor 5 % | Smd Power Resistor: 7 Watt & 0.10-500 Ohm | Part Number: SMW5R75JT | Internal Number: 2-1879233-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879233-2