Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SMW5R62JT

Fixed Resistor, Wire Wound, 5W, 0.62ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
$ 0.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW5R62JT.

Sager Electronics

Technical Drawing3 pages2 years ago

Farnell

IHS

Newark

TE Connectivity

Inventory History

3 month trend:
-13.48%

CAD Models

Download TE Connectivity SMW5R62JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivitySMW5R56JT
Fixed Resistor, Wire Wound, 5W, 0.56ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
TE Connectivity / AMP1-1879021-9
Fixed Resistor, Wire Wound, 3W, 0.56ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
TE ConnectivitySMW5R68JT
Fixed Resistor, Wire Wound, 5W, 0.68ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
PanasonicERX-1HJR56H
Res Metal Film 0.56 Ohm 5% 1W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERX1HJR68H
Res Metal Film 0.68 Ohm 5% 1W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERX-2HJR68H
Res Metal Film 0.68 Ohm 5% 2W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERX-2HJR56H
Res Metal Film 0.56 Ohm 5% 2W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity SMW5R62JT provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 0.62ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
Res Wirewound 0.62 Ohm 5% 5W ±200ppm/C J-Lead SMD T/R
SM SERIES WIREWOUND SURFACE MOUNT RESISTOR 620MOHMS +/-5% 5W +/-200PPM/DEGC
.62 Ω, Wire Wound, Power Resistor Resistor, 5 %, 2 Termination, Taped & Reeled, Resistance Class Up to 1kΩ, 5 W, ±200 ppm/°C, Solder, CGS SM
SMW5 R62 5% Resistance Value: .62 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W 0.62 Ω Wire Wound Power Resistor 5 % | Smd Power Resistor: 7 Watt & 0.10-500 Ohm | Part Number: SMW5R62JT | Internal Number: 2-1879233-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879233-0
  • 2-1879233-0 .