Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SMW53R9JT

Fixed Resistor, Wire Wound, 5W, 3.9ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
$ 0.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW53R9JT.

Sager Electronics

Technical Drawing3 pages2 years ago

Master Electronics

IHS

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-43.28%

CAD Models

Download TE Connectivity SMW53R9JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivitySMW53R6JT
Fixed Resistor, Wire Wound, 5W, 3.6ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
PanasonicERX1HJ3R9H
Res Metal Film 3.9 Ohm 5% 1W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERX-2HJ3R9H
Res Metal Film 3.9 Ohm 5% 2W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R
TE ConnectivitySMW33R9JT
Fixed Resistor, Wire Wound, 3W, 3.9ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
TE ConnectivitySMW23R9JT
SM Series 3.9 Ohm ±5 % 2 W ±200 ppm/°C Surface Mount Wirewound Resistor

Descriptions

Descriptions of TE Connectivity SMW53R9JT provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 3.9ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
Res Wirewound 3.9 Ohm 5% 5W ±200ppm/C J-Lead SMD T/R
WIRE WOUND HIGH PWR SURFACE MNT RESISTOR 3.9OHM +/-5% 5W +/-200PPM/DEGC
3.9Ω ±5% 5W ±200ppm/℃ SMD SMD mount 17mm(Length)*6.8mm(height)
5329 (13573Metric) J-Lead FIXED RESISTOR SMW CGS 0.531Lx0.287W 13.50mmx7.30mm 5W 3.9Ohm ±200ppm/C
Surface Mount Resistor SMW5 3R9 5%
Wirewound Resistors - SMD SMW5 3R9 5%
3-1879233-9, TE Connectivity / AMP Brand
SMW5 3R9 5% Resistance Value: 3.9 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 0.10-500 Ohm | 3.9 Ω Wire Wound Power Resistor 5 % | Part Number: SMW53R9JT | Internal Number: 3-1879233-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879233-9