Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SMW33R9JT

Fixed Resistor, Wire Wound, 3W, 3.9ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122

$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW33R9JT.

IHS

Datasheet4 pages2 years ago
Datasheet9 pages6 years ago
Datasheet2 pages17 years ago

Master Electronics

TE Connectivity

element14 APAC

Future Electronics

Inventory History

3 month trend:
+72.69%

CAD Models

Download TE Connectivity SMW33R9JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity SMW33R9JT provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 3.9ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
Res Wirewound 3.9 Ohm 5% 3W ±200ppm/C J-Lead SMD T/R
Precision resistor, SMD [TE Connectivity] 3-1879021-9 Precision resistor, SMD
.9 ohm, Wire Wound, Power Resistor, 5 %, 3 W, ±200 ppm
SMW3 3R9 5% Resistance Value: 3.9 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Smd Power Resistor: 7 Watt & 0.10-500 Ohm | 3.9 Ω Wire Wound Power Resistor 5 % | Part Number: SMW33R9JT | Internal Number: 3-1879021-9 | TE Connectivity | CGS
RES, 3R9, 5%, 3W, WIREWOUND; Resistor Case Style: SMD; Resistance: 3.9ohm; Product Range: SMW Series; Voltage Rating: 500V; Resistor Element Material: Wirewound; Power Rating: 3W; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); External Depth: 5mm; External Length / Height: 10.5mm; External Width: 5.5mm; Insulation Resistance: 10000Mohm; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +200°C; Resistor Mounting: Surface Mount Device; Temperature Coeff. +: 200ppm/°C; Temperature Coeff. -: 200ppm/°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879021-9