Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SMW38R2JT

Fixed Resistor, Wire Wound, 3W, 8.2ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW38R2JT.

IHS

Datasheet4 pages2 years ago
Datasheet9 pages6 years ago
Datasheet2 pages17 years ago

Newark

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-89.00%

CAD Models

Download TE Connectivity SMW38R2JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivitySMW28R2JT
Fixed Resistor, Wire Wound, 2W, 8.2ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122

Descriptions

Descriptions of TE Connectivity SMW38R2JT provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 8.2ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
Precision resistor, SMD [TE Connectivity] 4-1879021-7 Precision resistor, SMD
Res Wirewound 8.2 Ohm 5% 3W ±200ppm/C J-Lead SMD T/R
10.5 x 5.5 x 5 mm 3 W 8.2 Ohm ±5% ±200 ppm/°C SMT Power Resistor
8.2 Ω, Wire Wound, Power Resistor Resistor, 5 %, 2 Termination, Taped & Reeled, Resistance Class Up to 1kΩ, 3 W, ±200 ppm/°C, Solder, CGS SM
RES, 8R2, 5%, 3W, 4122, WIREWOUND; Resistor Case Style:4122 [10555 Metric]; Resistance:8.2ohm; Product Range:SM Series; Voltage Rating:500V; Resistor Element Material:Wirewound; Power Rating:3W; Resistance Tolerance:± 5%
SMW3 8R2 5% Resistance Value: 8.2 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Smd Power Resistor: 7 Watt & 0.10-500 Ohm | 8.2 Ω Wire Wound Power Resistor 5 % | Part Number: SMW38R2JT | Internal Number: 4-1879021-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879021-7