TE Connectivity SMW28R2JT

Fixed Resistor, Wire Wound, 2W, 8.2ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW28R2JT.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages17 years ago

Future Electronics

Master Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-3.40%

CAD Models

Download TE Connectivity SMW28R2JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of TE Connectivity SMW28R2JT provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 8.2ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
Res Wirewound 8.2 Ohm 5% 2W ±200ppm/C J-Lead SMD T/R
8.2Ω ±5% 2W ±200ppm/°C SMD Chip Resistor, 7.9mm L × 3.55mm H
CGS SM Series 2 W 8.2 Ohm ±5 % ±200 ppm/°C Surface Mount Wirewound Resistor
Resistor, 8R2, 5%, 2W, 2616, WIREWOUND; Resistor Case Style:2616 [6740 Metric]; Resistance:8.2ohm; Product Range:SM Series; Voltage Rating:300V;
SMW2 8R2 5% Resistance Value: 8.2 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 8.2 Ω Wire Wound Power Resistor 5 % | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1676966-7