Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SMW36R8JT

Res Wirewound 6.8 Ohm 5% 3W ±200ppm/C J-Lead SMD T/R

$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW36R8JT.

IHS

Datasheet4 pages2 years ago
Datasheet9 pages6 years ago
Datasheet2 pages17 years ago

Newark

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+698%

CAD Models

Download TE Connectivity SMW36R8JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivitySMW26R8JT
Fixed Resistor, Wire Wound, 2W, 6.8ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
Yageo GroupRC2512FK-7W6R8L
Res Thick Film 2512 6.8 Ohm 1% 2W ±200ppm/°C Molded SMD Embossed T/R

Descriptions

Descriptions of TE Connectivity SMW36R8JT provided by its distributors.

Res Wirewound 6.8 Ohm 5% 3W ±200ppm/C J-Lead SMD T/R
Fixed Resistor, Wire Wound, 3W, 6.8ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
Wire Wound Power Resistor 2 Taped Reeled 5 % Surface Mount Resistor
RES, 6R8, 5%, 3W, 4122, WIREWOUND; Resistor Case Style: 4122 [10555 Metric]; Resistance: 6.8ohm; Product Range: SM Series; Voltage Rating: 500V; Resistor Element Material: Wirewound; Power Rating: 3W; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
SMW3 6R8 5% Resistance Value: 6.8 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Smd Power Resistor: 7 Watt & 0.10-500 Ohm | 6.8 Ω Wire Wound Power Resistor 5 % | Part Number: SMW36R8JT | Internal Number: 4-1879021-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879021-5