Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SMW26R8JT

Fixed Resistor, Wire Wound, 2W, 6.8ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW26R8JT.

IHS

Datasheet9 pages6 years ago
Datasheet2 pages17 years ago

Farnell

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-0.18%

CAD Models

Download TE Connectivity SMW26R8JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivitySMW36R8JT
Res Wirewound 6.8 Ohm 5% 3W ±200ppm/C J-Lead SMD T/R
Yageo GroupRC2512FK-7W6R8L
Res Thick Film 2512 6.8 Ohm 1% 2W ±200ppm/°C Molded SMD Embossed T/R

Descriptions

Descriptions of TE Connectivity SMW26R8JT provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 6.8ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
Res Wirewound 6.8 Ohm 5% 2W ±200ppm/C J-Lead SMD T/R
Precision resistor, SMD [TE Connectivity] 4-1676966-5 Precision resistor, SMD
Res, 6R8, 5%, 2W, 2616, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 4-1676966-5
2616 (6740Metric) J-Lead FIXED RESISTOR SMW CGS 0.264Lx0.157W 6.70mmx4.00mm 2W 6.8Ohm ±200ppm/C
6.8 Ω, Wire Wound, Power Resistor Resistor, 5 %, 2 Termination, Taped & Reeled, Resistance Class Up to 1kΩ, 2 W, ±200 ppm/°C, Solder, CGS SM
SMW2 6R8 5% Resistance Value: 6.8 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 6.8 Ω Wire Wound Power Resistor 5 % | Part Number: SMW26R8JT | Internal Number: 4-1676966-5 | TE Connectivity | CGS
RES, 6R8, 5%, 2W, 2616, WIREWOUND; Resistor Case Style: 2616 [6740 Metric]; Resistance: 6.8ohm; Product Range: SMW Series; Voltage Rating: 300V; Resistor Element Material: Wirewound; Power Rating: 2W; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); External Depth: 3.55mm; External Length / Height: 6.7mm; External Width: 4mm; Insulation Resistance: 10000Mohm; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +200°C; Resistor Mounting: Surface Mount Device; Temperature Coeff. +: 200ppm/°C; Temperature Coeff. -: 200ppm/°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 300V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1676966-5
  • SMW26R8JT.
  • SMW26R8JT..