Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SMF56K2JT

Fixed Resistor, Metal Film, 5W, 6200ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
$ 0.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMF56K2JT.

IHS

Datasheet4 pages2 years ago
Datasheet9 pages6 years ago

Electro Sonic

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-93.16%

CAD Models

Download TE Connectivity SMF56K2JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity / AMP2-1879234-6
Fixed Resistor, Metal Film, 5W, 5600ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
TE ConnectivitySMF26K8JT
Fixed Resistor, Metal Film, 2W, 6800ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
TE Connectivity / AMP3-1879022-3
Fixed Resistor, Metal Film, 3W, 6800ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4122
TE ConnectivitySMF56K8JT
Fixed Resistor, Metal Film, 5W, 6800ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
MulticompMCRE000159
Res General Purpose Thick Film 0201 6.2k Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
MulticompMCRE000160
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 6800ohm, 25V, 1% +/-Tol, Surface Mount, 0201

Descriptions

Descriptions of TE Connectivity SMF56K2JT provided by its distributors.

Fixed Resistor, Metal Film, 5W, 6200ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
Res Metal Film 6.2K Ohm 5% 5W ±100ppm/°C Molded SMD SMD T/R
Avnet Japan
Chip Resistor, 6.2kΩ ±5%, 5W, ±100ppm/°C, 13.5mm × 7.3mm × 7.1mm, SMD
METAL FILM SURFACE MOUNT RESISTOR 6.2KOHMS +/-5% 5W +/-100PPM/DEGC
6.2K Ω, Metal Film, Power Resistor Resistor, 5 %, 2 Termination, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, 5 W, ±100 ppm/°C, Solder, CGS SM
RES, 6K2, 5%, 5W, METAL FILM; Resistor Case Style: SMD; Resistance: 6.2kohm; Product Range: SMF Series; Voltage Rating: 500V; Resistor Element Material: Metal Film; Power Rating: 5W; Resistance Tolerance: ± 5%; Temperature Coef
SMF5 6K2 5% Resistance Value: 6.2K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 6.2K Ω Metal Film Power Resistor 5 % | Part Number: SMF56K2JT | Internal Number: 2-1879234-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879234-7